1. Home
                      2. Optoelectronics & Displays
                      3. LED Products
                      4. Standard Single Color LEDs - Under 75mA
                      Print Page

                      HLMP-EL3A-WXKDD

                      LED, Amber, T-1 3/4 (5mm), 594.5 nm, 2.1 V, 20 mA, 9.3 cd RoHS Compliant: Yes

                      BROADCOM HLMP-EL3A-WXKDD
                      BROADCOM HLMP-EL3A-WXKDD
                      BROADCOM HLMP-EL3A-WXKDD
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBROADCOM
                      Manufacturer Part NoHLMP-EL3A-WXKDD
                      Newark Part No.58Y4860
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerBROADCOM
                      Manufacturer Part NoHLMP-EL3A-WXKDD
                      Newark Part No.58Y4860
                      Technical Datasheet

                      Data Sheet

                      LED ColorAmber
                      LED MountingThrough Hole
                      LED Case SizeT-1 3/4 (5mm)
                      Forward Current If20mA
                      Forward Voltage2.1V
                      Wavelength Typ594.5nm
                      Luminous Intensity9.3cd
                      Viewing Angle30°
                      Lens ShapeRound
                      Product Range-
                      Automotive Qualification Standard-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      LED Color

                      Amber

                      LED Case Size

                      T-1 3/4 (5mm)

                      Forward Voltage

                      2.1V

                      Luminous Intensity

                      9.3cd

                      Lens Shape

                      Round

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      LED Mounting

                      Through Hole

                      Forward Current If

                      20mA

                      Wavelength Typ

                      594.5nm

                      Viewing Angle

                      30°

                      Product Range

                      -

                      MSL

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)