Print Page
Product may not be an exact match for your search

Image is for illustrative purposes only. Please refer to product description.
52 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $24.830 |
10+ | $23.720 |
25+ | $21.380 |
50+ | $20.830 |
100+ | $19.160 |
250+ | $17.160 |
500+ | $16.490 |
1000+ | $16.050 |
Price for:Each
Minimum: 1
Multiple: 1
$24.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1712370000
Newark Part No.10B8626
Technical Datasheet
Thread Size3/4" NPT
Cable Diameter Min-
Cable Diameter Max-
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP54
Product Range-
SVHCLead
Product Overview
The 1712370000 is a PG21 to 3/4-inch NPT Straight Adapter made of nickel-plated brass. This adapter for use with brass cable glands.
- IP54 Protection rating
- Temperature range -40°C to +100°C
Applications
Industrial
Technical Specifications
Thread Size
3/4" NPT
Cable Diameter Max
-
Gland Colour
Metallic - Nickel Finish
Product Range
-
Cable Diameter Min
-
Cable Gland Material
Brass
IP / NEMA Rating
IP54
SVHC
Lead
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate