1. Home
                      2. Semiconductors - Discretes
                      3. Transistors
                      4. Bipolar Transistors
                      5. Single Bipolar Junction Transistors - BJT
                      Print Page

                      MJ15022

                      Bipolar (BJT) Single Transistor, NPN, 200 V, 16 A, 250 W, TO-3, Through Hole

                      Date/Lot Code

                      SOLID STATE MJ15022
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSOLID STATE
                      Manufacturer Part NoMJ15022
                      Newark Part No.10P1534
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      125 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$3.150
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.15
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSOLID STATE
                      Manufacturer Part NoMJ15022
                      Newark Part No.10P1534
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityNPN
                      Collector Emitter Voltage V(br)ceo200V
                      Collector Emitter Voltage Max200V
                      Continuous Collector Current16A
                      Power Dissipation250W
                      Power Dissipation Pd250W
                      DC Collector Current16A
                      DC Current Gain hFE15hFE
                      Transistor MountingThrough Hole
                      No. of Pins2Pins
                      Transistor Case StyleTO-3
                      Transition Frequency4MHz
                      DC Current Gain hFE Min15hFE
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      MSL-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The MJ15022 is a silicon NPN Power Transistor with excellent safe operating area. Designed for high power audio, disk head positioners and other linear applications.

                      • High DC current gain
                      • Excellent safe operating area
                      • Complement to MJ15023, MJ15025

                      Applications

                      Audio

                      Technical Specifications

                      Transistor Polarity

                      NPN

                      Collector Emitter Voltage Max

                      200V

                      Power Dissipation

                      250W

                      DC Collector Current

                      16A

                      Transistor Mounting

                      Through Hole

                      Transistor Case Style

                      TO-3

                      DC Current Gain hFE Min

                      15hFE

                      Product Range

                      -

                      MSL

                      -

                      Collector Emitter Voltage V(br)ceo

                      200V

                      Continuous Collector Current

                      16A

                      Power Dissipation Pd

                      250W

                      DC Current Gain hFE

                      15hFE

                      No. of Pins

                      2Pins

                      Transition Frequency

                      4MHz

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code