1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. Power Cords / Electrical Power Cables
                      Print Page

                      17237 8 B1

                      Mains Power Cord, 18 AWG, NEMA 5-15P to Free End, 1.8 m, 10 A, 125 VAC, Gray

                      VOLEX 17237 8 B1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVOLEX
                      Manufacturer Part No17237 8 B1
                      Newark Part No.98K6010
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Deliveries start from 10/22/2025.

                      Notify me when back in stock

                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$6.590
                      25+$6.400
                      50+$6.110
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.59
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVOLEX
                      Manufacturer Part No17237 8 B1
                      Newark Part No.98K6010
                      Technical Datasheet

                      Data Sheet

                      Connector Type ANEMA 5-15P
                      Connector to ConnectorNEMA 5-15P to Free End
                      Connector Type BFree End
                      Cable Length - Metric1.8m
                      Current Rating10A
                      Voltage Rating125VAC
                      Jacket ColorGray
                      Product Range-
                      Cable Length - Imperial6ft
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The 17237 is a 1.83m 3-conductor unshielded Standard Power Cord with SVT 18AWG x 3 cable, grey PVC jacket, NEMA 5-15P molded vinyl grounding plug (PH-290B) at one end and free/stripped leads at other end connection.

                      • 1250W/10A Rating
                      • 60°C Temperature rating

                      Applications

                      Power Management

                      Technical Specifications

                      Connector Type A

                      NEMA 5-15P

                      Connector Type B

                      Free End

                      Current Rating

                      10A

                      Jacket Color

                      Gray

                      Cable Length - Imperial

                      6ft

                      Connector to Connector

                      NEMA 5-15P to Free End

                      Cable Length - Metric

                      1.8m

                      Voltage Rating

                      125VAC

                      Product Range

                      -

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for 17237 8 B1

                      5 Products Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)