Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1725950-2
Newark Part No.07J7079
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1725950-2
Newark Part No.07J7079
Technical Datasheet
Crimp Tool TypeBenchtop
For Use WithAMP GII+ 3K/40 Terminator
Product Range-
SVHCTo Be Advised
Product Overview
1725950-2 is an AMP 3K/40 terminator use a DC motor with gearbox drive. The result is a small-footprint design that is fast and quiet.
- Tool-less removal of applicators and guards for quick and simple maintenance and product change over
- Universal electrical input
- Quiet and fast operation
- Stroke length is 1.57inch
- Operating voltage is 100-240V, 50/60Hz, single phase
- Maximum crimp force is 1.361kg capable of crimping 0.03-2.5mm² [32-14AWG]
- Cycle time is less than 0.4seconds
- Operating current is 3amps
Technical Specifications
Crimp Tool Type
Benchtop
Product Range
-
For Use With
AMP GII+ 3K/40 Terminator
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate