Print Page
Alternative product for your search.
Check specification before ordering.




Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9310A
Newark Part No.21M4619
Technical Datasheet
No Longer Available
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9310A
Newark Part No.21M4619
Technical Datasheet
Signal Generator TypeRF
Bandwidth3GHz
No. of Channels1 Channel
Product Range-
Signal Generator ModulationAM, FM, PM, Pulse
Manufacturer Warranty3 Years
Plug TypeUS
SVHCNo SVHC (08-Jul-2021)
Product Overview
The N9310A is a general purpose RF signal generator covering a frequency range from 9 kHz to 3 GHz. With a low price, reliable performance, and multiple built-in functions, it's well-suited for R&D, manufacturing, education, and service maintenance.
- 9 kHz to 3 GHz CW output, 20 Hz to 80 kHz low frequency (LF) output
- -127 to +13 dBm output level range (maximum +20 dBm settable)
- -95 dBc/Hz SSB phase noise
- Full sweep function: RF (9 kHz to 3 GHz) /Amplitude (-127 to +13 dBm), LF (20 Hz to 80 kHz)
- Extensive analog modulation: AM, FM, Phase, and Pulse modulation
- Optional IQ modulator, 20 MHz bandwidth
- Intuitive GUI offering 11 languages
- Standard USB connectivity for test automation and flash memory support
- SCPI command set for remote control
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Technical Specifications
Signal Generator Type
RF
No. of Channels
1 Channel
Signal Generator Modulation
AM, FM, PM, Pulse
Plug Type
US
Bandwidth
3GHz
Product Range
-
Manufacturer Warranty
3 Years
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate