Print Page
Alternative product for your search.
Check specification before ordering.

Image is for illustrative purposes only. Please refer to product description.
1,693 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price | Promotional price |
---|---|---|
1+ | $0.908 | $0.900 |
10+ | $0.863 | $0.840 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSS461R
Newark Part No.11R0677
Technical Datasheet
Hall Effect TypeBipolar
Sensor Case / PackageTO-92
Output Current20mA
Sensor Case StyleTO-92
No. of Pins3Pins
Supply Voltage Min3V
Supply Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SS461R is a versatile, digital Hall Effect Sensor, operated by the magnetic field from a permanent magnet or an electromagnet and designed to respond to alternating North and South poles. The SS361RT is turned on by a North Pole. This latching digital hall effect sensor IC has enhanced sensitivity of only 50G typical, at 25°C (77°F) that often allows for the use of less expensive magnets or wider air gaps. The device offers a robust IC design with reverse polarity protection and 150°C (302°F) capability.
- Latching magnetics
- Enhanced sensitivity
- Wide operating voltage range
- Robust design
Applications
Sensing & Instrumentation, Motor Drive & Control, Robotics, Test & Measurement
Technical Specifications
Hall Effect Type
Bipolar
Output Current
20mA
No. of Pins
3Pins
Supply Voltage Max
24V
Operating Temperature Max
150°C
Qualification
-
MSL
-
Sensor Case / Package
TO-92
Sensor Case Style
TO-92
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability