1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. ARM Microcontrollers
                      Print Page

                      STM32F105VCT6

                      ARM MCU, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz, 256 KB

                      STMICROELECTRONICS STM32F105VCT6
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTM32F105VCT6
                      Newark Part No.26R3017
                      Product RangeSTM32 Family STM32F1 Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      13,202 In Stock

                      Need more?

                      398 Delivery in 1-3 Business Days(US stock)
                      12804 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$6.700
                      10+$6.220
                      25+$5.810
                      50+$5.670
                      180+$5.480
                      270+$5.210
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTM32F105VCT6
                      Newark Part No.26R3017
                      Product RangeSTM32 Family STM32F1 Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangeSTM32 Family STM32F1 Series Microcontrollers
                      Device CoreARM Cortex-M3
                      Data Bus Width32bit
                      Data Bus Width32 bit
                      No. of Bits32bit
                      Operating Frequency Max72MHz
                      CPU Speed72MHz
                      Program Memory Size256KB
                      No. of Pins100Pins
                      IC Case / PackageLQFP
                      MCU Case StyleLQFP
                      No. of I/O's80I/O's
                      InterfacesCAN, I2C, SPI, USART, USB
                      RAM Memory Size64KB
                      Embedded Interface TypeCAN, I2C, SPI, USART, USB
                      ADC Channels16Channels
                      ADC Resolution12Bit
                      Supply Voltage Min2V
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      MCU FamilySTM32
                      MCU SeriesSTM32F1
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      STM32F105VCT6 is a high performance ARM® Cortex®-M3 32bit RISC core operating at a 72MHz frequency, highspeed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses. This device offers two 12-bit ADCs, four general-purpose 16-bit timers plus a PWM timer, as well as standard and advanced communication interfaces: up to two I²Cs, three SPIs, two I²Ss, five USARTs, an USB OTG FS and two CANs. This microcontroller family is suitable for a wide range of applications such as motor drives and application control, medical and handheld equipment, industrial applications, PLCs, inverters, printers, and scanners, alarm systems, video intercom, HVAC and home audio equipment.

                      • Connectivity, USB OTG FS, 256Kbytes of flash memory size
                      • Internal 8MHz factory-trimmed RC, internal 40KHz RC with calibration
                      • Sleep, stop and standby modes, VBAT supply for RTC and backup registers
                      • Serial wire debug (SWD) & JTAG interfaces, Cortex®-M3 Embedded Trace Macrocell™
                      • SysTick timer: a 24-bit down counter, 2 × 16-bit basic timers to drive the DAC
                      • 1 × 16-bit motor control PWM timer with dead-time generation and emergency stop
                      • Conversion range from 0 to 3.6V, sample and hold capability
                      • 64 to 256Kbytes of flash memory, 64Kbytes of general-purpose SRAM
                      • Industrial temperature range from -40°C to 85°C
                      • 100-pin LQFP package

                      Technical Specifications

                      Product Range

                      STM32 Family STM32F1 Series Microcontrollers

                      Data Bus Width

                      32bit

                      No. of Bits

                      32bit

                      CPU Speed

                      72MHz

                      No. of Pins

                      100Pins

                      MCU Case Style

                      LQFP

                      Interfaces

                      CAN, I2C, SPI, USART, USB

                      Embedded Interface Type

                      CAN, I2C, SPI, USART, USB

                      ADC Resolution

                      12Bit

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Max

                      85°C

                      MCU Family

                      STM32

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Device Core

                      ARM Cortex-M3

                      Data Bus Width

                      32 bit

                      Operating Frequency Max

                      72MHz

                      Program Memory Size

                      256KB

                      IC Case / Package

                      LQFP

                      No. of I/O's

                      80I/O's

                      RAM Memory Size

                      64KB

                      ADC Channels

                      16Channels

                      Supply Voltage Min

                      2V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Series

                      STM32F1

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      CAD CadSoft_EAGLE EN

                      Alternatives for STM32F105VCT6

                      1 Product Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)