1. Home
                      2. Development Boards, Evaluation Tools
                      3. Debuggers, Emulators, JTAG Tools & Accessories
                      4. Debugger, Emulator & JTAG Tool Accessories
                      Print Page

                      AC244028

                      Interface Board, 14/20 Pin Debug Header For Processor Extension Pak, PIC24F04KA20x Devices

                      MICROCHIP AC244028
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoAC244028
                      Newark Part No.24R5580
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoAC244028
                      Newark Part No.24R5580
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeProcessor Extension Pak
                      For Use WithPIC24F04KA200 and PIC24F04KA201 Device Family Members
                      FeaturesIn-Circuit Debugger, RJ-11 Adapter & 3 Pairs of Pin Headers
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      AC244028 is a Processor Extension Pak is designed for those who wish to in-circuit debug the PIC24F16KA102 family of MCUs. The included header will interface with MPLAB REAL ICE, MPLAB ICD 3, PICkit 3, MPLAB ICD 2, and PICkit 2. It includes an RJ11 adapter and 3 pairs of pin headers for the 14, 20, and 28 pin targets. This Processor Extension Pak is mandatory for debugging PIC24F04KA200 and PIC24F04KA201 device family members, but it is optional for debugging PIC24F08KA101, PIC24F08KA102, PIC24F16KA101, and PIC24F16KA102 device family members.

                      Applications

                      Embedded Design & Development

                      Technical Specifications

                      Accessory Type

                      Processor Extension Pak

                      Features

                      In-Circuit Debugger, RJ-11 Adapter & 3 Pairs of Pin Headers

                      SVHC

                      No SVHC (21-Jan-2025)

                      For Use With

                      PIC24F04KA200 and PIC24F04KA201 Device Family Members

                      Product Range

                      -

                      Technical Docs (2)

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)