1. Home
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. DIN Rail Terminal Blocks
                      Print Page

                      1745230000

                      DIN Rail Mount Terminal Block, 2 Positions, 14 AWG, 4 AWG, 16 mm², Tension Clamp, 76 A

                      WEIDMULLER 1745230000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWEIDMULLER
                      Manufacturer Part No1745230000
                      Newark Part No.14C0048
                      Product RangeZ Series
                      Also Known AsZDU 16
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      25+$3.000
                      50+$2.730
                      100+$2.630
                      250+$2.330
                      500+$2.180
                      1000+$2.040
                      Price for:Each
                      Minimum: 25
                      Multiple: 25
                      $75.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWEIDMULLER
                      Manufacturer Part No1745230000
                      Newark Part No.14C0048
                      Product RangeZ Series
                      Also Known AsZDU 16
                      Technical Datasheet

                      Data Sheet

                      No. of Positions2Positions
                      Wire Size AWG Min14AWG
                      Wire Size AWG Max4AWG
                      Conductor Area CSA16mm²
                      Wire Connection MethodTension Clamp
                      Rated Current76A
                      Rated Voltage1kV
                      No. of Levels1
                      Product RangeZ Series
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      No. of Positions

                      2Positions

                      Wire Size AWG Max

                      4AWG

                      Wire Connection Method

                      Tension Clamp

                      Rated Voltage

                      1kV

                      Product Range

                      Z Series

                      Wire Size AWG Min

                      14AWG

                      Conductor Area CSA

                      16mm²

                      Rated Current

                      76A

                      No. of Levels

                      1

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      3D Product Image EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)