1. Home
                      2. Passive Components
                      3. Inductors
                      4. RF Inductors
                      5. Wirewound Inductors
                      Print Page

                      744761133C

                      Wirewound Inductor, 33 nH, 0.2 ohm, 2.3 GHz, 600 mA, 0603 [1608 Metric], WE-KI Series

                      WURTH ELEKTRONIK 744761133C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No744761133C
                      Newark Part No.34R6040
                      Product RangeWE-KI Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No744761133C
                      Newark Part No.34R6040
                      Product RangeWE-KI Series
                      Technical Datasheet

                      Data Sheet

                      Inductance33nH
                      DC Resistance Max0.2ohm
                      Self Resonant Frequency2.3GHz
                      DC Current Rating600mA
                      Inductor Case / Package0603 [1608 Metric]
                      Inductor Case Style0603 [1608 Metric]
                      Product RangeWE-KI Series
                      Inductance Tolerance± 5%
                      Inductor ConstructionUnshielded
                      Core MaterialCeramic
                      Product Length1.65mm
                      Product Width1.15mm
                      Product Height0.9mm
                      SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide

                      Alternatives for 744761133C

                      2 Products Found

                      Technical Specifications

                      Inductance

                      33nH

                      Self Resonant Frequency

                      2.3GHz

                      Inductor Case / Package

                      0603 [1608 Metric]

                      Product Range

                      WE-KI Series

                      Inductor Construction

                      Unshielded

                      Product Length

                      1.65mm

                      Product Height

                      0.9mm

                      DC Resistance Max

                      0.2ohm

                      DC Current Rating

                      600mA

                      Inductor Case Style

                      0603 [1608 Metric]

                      Inductance Tolerance

                      ± 5%

                      Core Material

                      Ceramic

                      Product Width

                      1.15mm

                      SVHC

                      Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Drawing EN

                      CAD CadSoft_EAGLE EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide