1. Home
                      2. Circuit Protection
                      3. TVS - Transient Voltage Suppressors
                      4. TVS Diodes
                      Print Page

                      SMP50-200

                      TVS Diode, Trisil SMP50 Series, Bidirectional, 180 V, DO-214AC (SMA), 2 Pins

                      Date/Lot Code

                      STMICROELECTRONICS SMP50-200
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSMP50-200
                      Newark Part No.33R1073
                      Product RangeTRANSZORB eSMP
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4,494 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.200
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSMP50-200
                      Newark Part No.33R1073
                      Product RangeTRANSZORB eSMP
                      Technical Datasheet

                      Data Sheet

                      Product RangeTRANSZORB eSMP
                      TVS PolarityBidirectional
                      Reverse Standoff Voltage180V
                      Clamping Voltage Max-
                      Diode Case StyleDO-214AC (SMA)
                      No. of Pins2Pins
                      Minimum Breakdown Voltage-
                      Maximum Breakdown Voltage200V
                      Peak Pulse Power Dissipation-
                      Operating Temperature Max150°C
                      Diode MountingSurface Mount
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The Trisil SMP50 series TVS Diode designed to protect telecommunication equipment against lightning and transient induced by AC power lines. It is not subject to ageing and provides a fail safe mode in short circuit for a better protection.

                      • Bidirectional crowbar protection
                      • Voltage range from 62 to 320V
                      • Low capacitance from 12 to 20pF @ 50V
                      • 2µA Maximum low leakage current IR
                      • 150mA Minimum holding current IH
                      • 50A (10/1000µs) Repetitive peak pulse current IPP

                      Applications

                      Communications & Networking, Industrial

                      Technical Specifications

                      Product Range

                      TRANSZORB eSMP

                      Reverse Standoff Voltage

                      180V

                      Diode Case Style

                      DO-214AC (SMA)

                      Minimum Breakdown Voltage

                      -

                      Peak Pulse Power Dissipation

                      -

                      Diode Mounting

                      Surface Mount

                      SVHC

                      No SVHC (21-Jan-2025)

                      TVS Polarity

                      Bidirectional

                      Clamping Voltage Max

                      -

                      No. of Pins

                      2Pins

                      Maximum Breakdown Voltage

                      200V

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code