New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page
                      warning icon

                      Product may not be an exact match for your search

                      TS941ILT

                      Operational Amplifier, Single, 1 Channels, 10 kHz, 0.0045 V/µs, 2.5V to 10V, SOT-23, 5 Pins

                      STMICROELECTRONICS TS941ILT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoTS941ILT
                      Newark Part No.33R1435
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      646 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPricePromotional price
                      1+$0.830$0.640
                      10+$0.747$0.640
                      25+$0.699$0.640
                      50+$0.655$0.594
                      100+$0.604$0.594
                      250+$0.576$0.554
                      500+$0.559$0.554
                      1000+$0.536$0.536
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.64
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoTS941ILT
                      Newark Part No.33R1435
                      Technical Datasheet

                      Data Sheet

                      No. of Channels1Channels
                      Gain Bandwidth Product10kHz
                      Slew Rate Typ0.0045V/µs
                      Supply Voltage Range2.5V to 10V
                      Supply Voltage Range2.5V to 10V
                      IC Case / PackageSOT-23
                      No. of Pins5Pins
                      Amplifier TypeLow Power
                      Rail to RailRail - Rail Output (RRO)
                      Input Offset Voltage10mV
                      Input Bias Current1pA
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StyleSOT-23
                      Automotive Qualification Standard-
                      Bandwidth10kHz
                      No. of Amplifiers1 Amplifier
                      Slew Rate0.0045V/µs
                      Power Supply TypeSingle Supply

                      Product Overview

                      TS941ILT is a single-channel output rail-to-rail ultra-micropower operational amplifier with CMOS inputs. It exhibits excellent consumption of 1.2µA while featuring 10KHz gain-bandwidth product, 1.5mA output capability, and output rail-to-rail operation 2.85V typical at 3V with RL=10Kohm. This op-amp is ideal for battery-powered systems, where very low supply current and output rail-to-rail are required. Their very low - 1pA typical input bias current and constant supply current over supply voltage enhance the devices’ performance near the end of the battery charge or battery life. It is used in applications such as battery-powered systems (alarm), portable communication systems (pagers), smoke/gas/fire detectors, instrumentation and sensoring, PH meter.

                      • Input offset voltage drift is 7µV/°C
                      • Supply voltage range from 2.5V to 10V
                      • Input offset current is 1pA typical at (VCC = +2.5V, VDD = 0V, RL connected to VCC/2, Tamb = 25°C)
                      • ESD protection (2kV), latch-up immunity (class A)
                      • Input bias current is 1pA typical at (VCC = +2.5V, VDD = 0V, RL connected to VCC/2, Tamb = 25°C)
                      • Common mode rejection ratio is 80dB typical at (Tamb = 25°C)
                      • Supply current (per amplifier) is 1.2µA typical at ( AVCL = 1, no load, Tamb = 25°C)
                      • Slew rate is 4.5V/ms typical at (RL = 1Mohm, CL = 50pF, Tamb = 25°C)
                      • Large signal voltage gain is 100dB typical at (VO = 2Vpp, RL = 1Mohm, Tamb = 25°C)
                      • Operating temperature range from -40°C to 85°C, SOT23-5L package

                      Technical Specifications

                      No. of Channels

                      1Channels

                      Slew Rate Typ

                      0.0045V/µs

                      Supply Voltage Range

                      2.5V to 10V

                      No. of Pins

                      5Pins

                      Rail to Rail

                      Rail - Rail Output (RRO)

                      Input Bias Current

                      1pA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      -

                      Amplifier Case Style

                      SOT-23

                      Bandwidth

                      10kHz

                      Slew Rate

                      0.0045V/µs

                      Gain Bandwidth Product

                      10kHz

                      Supply Voltage Range

                      2.5V to 10V

                      IC Case / Package

                      SOT-23

                      Amplifier Type

                      Low Power

                      Input Offset Voltage

                      10mV

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      No. of Amplifiers

                      1 Amplifier

                      Power Supply Type

                      Single Supply

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found
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
                      dot image pixeldot image pixeldot image pixel