1. Home
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Wire-To-Board Terminal Blocks
                      Print Page

                      1752120

                      Wire-To-Board Terminal Block, 3.5 mm, 4 Positions, 24 AWG, 16 AWG, 1 mm², Push In

                      PHOENIX CONTACT 1752120
                      PHOENIX CONTACT 1752120
                      PHOENIX CONTACT 1752120
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No1752120
                      Newark Part No.70R0327
                      Product RangeSPTA
                      Also Known As1752120, GTIN UPC EAN: 4046356320979
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$3.600
                      10+$3.480
                      50+$3.260
                      100+$3.010
                      250+$2.790
                      500+$2.690
                      1000+$2.540
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No1752120
                      Newark Part No.70R0327
                      Product RangeSPTA
                      Also Known As1752120, GTIN UPC EAN: 4046356320979
                      Technical Datasheet

                      Data Sheet

                      Pitch Spacing3.5mm
                      No. of Positions4Positions
                      Wire Size AWG Min24AWG
                      Wire Size AWG Max16AWG
                      Conductor Area CSA1.5mm²
                      Wire Connection MethodPush In
                      Rated Current9A
                      Rated Voltage200V
                      Block OrientationThrough Hole 25°
                      Product RangeSPTA
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The SPTA 1/4-3.5 is a 4-position green PCB Terminal Block with tin-plated solder contacts, a polyamide insulator and the push-in spring connection. This 1752120 terminal block has fully developed contact geometries and surfaces. User-friendly and quick conductor connection using push-in direct plug-in technology. Drilling diagram and dimensions are the same shape as the proven SMKDS 1 screw solution. It accepts 24 to 16AWG wire range.

                      • Compact design with a depth of just 10mm
                      • Arrangement over several rows possible for high packing densities
                      • Easy operation when releasing the conductor via the orange actuating lever
                      • Different pitches can be combined depending on product range
                      • 8mm Stripping length
                      • UL94V-0 Flammability rating

                      Applications

                      Industrial

                      Technical Specifications

                      Pitch Spacing

                      3.5mm

                      Wire Size AWG Min

                      24AWG

                      Conductor Area CSA

                      1.5mm²

                      Rated Current

                      9A

                      Block Orientation

                      Through Hole 25°

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Positions

                      4Positions

                      Wire Size AWG Max

                      16AWG

                      Wire Connection Method

                      Push In

                      Rated Voltage

                      200V

                      Product Range

                      SPTA

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)