Print Page
Alternative product for your search.
Check specification before ordering.

Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXG4A-2031
Newark Part No.89C8601
Product RangeXG4 Series
Technical Datasheet
357 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price | Promotional price |
---|---|---|
1+ | $1.900 | $1.360 |
10+ | $1.890 | $1.360 |
25+ | $1.870 | $1.360 |
50+ | $1.860 | $1.360 |
100+ | $1.390 | $1.250 |
250+ | $1.360 | $1.250 |
500+ | $1.330 | $1.250 |
1000+ | $1.280 | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$1.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXG4A-2031
Newark Part No.89C8601
Product RangeXG4 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts20Contacts
Contact Termination TypeThrough Hole
Product RangeXG4 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (27-Jun-2018)
Product Overview
The XG4A-2031 is a 20-contact 2-row Flat Cable Connector with gold-plated brass contacts and through-hole vertical contact termination. The mainstream of circuit board connectors conforming MIL standards with improved design. An endless number of combinations can be made using the XG-5 IDC Connectors for discrete wires, XG8 original plugs and the XG2 IDC connectors for PCBs.
- Improves reliability
- IDC plugs (XG4E) can be used for relaying
Applications
Defence, Military & Aerospace
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2018)
Pitch Spacing
2.54mm
No. of Contacts
20Contacts
Product Range
XG4 Series
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability