Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1753280000
Newark Part No.14C0130
Product RangeW Series
Also Known AsWDU 1.5/R3.5
Technical Datasheet
417 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.270 |
10+ | $2.520 |
25+ | $2.370 |
50+ | $2.110 |
100+ | $2.070 |
250+ | $1.920 |
500+ | $1.740 |
1000+ | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$3.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1753280000
Newark Part No.14C0130
Product RangeW Series
Also Known AsWDU 1.5/R3.5
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
No. of Levels1
Product RangeW Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1753280000 is a dark beige snap-on mount Feed-through Terminal made of wemid. The WDU 1.5/R3.5 terminal features PZ 6/5 recommended as crimping tool for 1.5mm² with wire-end ferrule. The hardened steel for mechanical strength and high-quality tinned copper for optimum conductivity.
- Right open side
- TS 15 Mounting rail
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
W Series
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
15A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability