1. Home
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Pluggable Terminal Block Headers & Sockets
                      Print Page

                      1755862

                      Terminal Block, Header, 5.08 mm, 15 Positions, 15 A, 300 V, Through Hole Vertical

                      PHOENIX CONTACT 1755862
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No1755862
                      Newark Part No.32AC7991
                      Product RangeCOMBICON
                      Also Known As1755862, GTIN UPC EAN: 4017918029449
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$6.440
                      10+$6.240
                      50+$5.850
                      100+$5.410
                      250+$5.010
                      500+$4.790
                      1000+$4.510
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No1755862
                      Newark Part No.32AC7991
                      Product RangeCOMBICON
                      Also Known As1755862, GTIN UPC EAN: 4017918029449
                      Technical Datasheet

                      Data Sheet

                      GenderHeader
                      Pitch Spacing5.08mm
                      No. of Positions15Positions
                      Rated Current15A
                      Rated Voltage300V
                      Block OrientationThrough Hole Vertical
                      Product RangeCOMBICON
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Gender

                      Header

                      No. of Positions

                      15Positions

                      Rated Voltage

                      300V

                      Product Range

                      COMBICON

                      Pitch Spacing

                      5.08mm

                      Rated Current

                      15A

                      Block Orientation

                      Through Hole Vertical

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)