Print Page
Alternative product for your search.
Check specification before ordering.
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No72R025XPR
Newark Part No.33P9979
Product RangePOLY-FUSE 72R Series
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.620 | $0.154 |
| 10+ | $0.441 | $0.154 |
| 25+ | $0.392 | $0.154 |
| 50+ | $0.344 | $0.154 |
| 100+ | $0.292 | $0.154 |
| 500+ | $0.247 | $0.154 |
| 1000+ | $0.218 | $0.154 |
| 2500+ | $0.199 | $0.154 |
Price for:Each
Minimum: 1
Multiple: 1
$0.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No72R025XPR
Newark Part No.33P9979
Product RangePOLY-FUSE 72R Series
Technical Datasheet
Product RangePOLY-FUSE 72R Series
Thermistor MountingThrough Hole
Voltage Rating72VDC
Holding Current250mA
Trip Current500mA
Time to Trip2.5s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter7.4mm
Length-
Thickness3.1mm
Height12.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The 72R025XPR is a POLY-FUSEĀ® PTC (Positive Temperature Coefficient) Resettable Fuse ideal for a broad range of general electronics using a low voltage power supply. The 72R series PTC is s designed to provide over-current protection to 72VDC maximum voltage with a maximum 40A short circuit rating.
- Resettable feature
- Load protection on wide range of low voltage power supplies
- 0.45W Maximum power dissipation
Applications
Computers & Computer Peripherals, Consumer Electronics, Safety
Technical Specifications
Product Range
POLY-FUSE 72R Series
Voltage Rating
72VDC
Trip Current
500mA
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
12.7mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Thermistor Mounting
Through Hole
Holding Current
250mA
Time to Trip
2.5s
Current Rating Max
40A
Diameter
7.4mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability