1. Home
                      2. Connectors
                      3. USB Connectors & Adapters
                      4. USB Adapters
                      Print Page

                      NAUSB-W

                      USB Adapter, Multimedia, USB Type A Receptacle, USB Type B Receptacle, USB 2.0, IP65, Brass

                      Date/Lot Code

                      NEUTRIK NAUSB-W
                      NEUTRIK NAUSB-W
                      NEUTRIK NAUSB-W
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEUTRIK
                      Manufacturer Part NoNAUSB-W
                      Newark Part No.33K4278
                      Also Known AsGTIN UPC EAN: 7613187005008
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      454 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$8.380
                      10+$7.090
                      25+$6.860
                      50+$6.720
                      100+$6.540
                      250+$6.350
                      500+$6.120
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.38
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNEUTRIK
                      Manufacturer Part NoNAUSB-W
                      Newark Part No.33K4278
                      Also Known AsGTIN UPC EAN: 7613187005008
                      Technical Datasheet

                      Data Sheet

                      USB Connector Convert FromUSB Type A Receptacle
                      USB Connector Convert ToUSB Type B Receptacle
                      USB StandardUSB 2.0
                      IP RatingIP65
                      Product Range-
                      Contact MaterialBrass
                      Contact PlatingGold Plated Contacts
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The NAUSB-W from Neutrik is a reversible USB 2.0 gender changer (type A and B) adapter. Due to the rising digitisation, the reversible USB gender changer is mounted in the standardized D shape housing and the rugged patch cables to solve interface problems between audio/video networks, IT equipment, mLAN connections.

                      • Ideal for audio networking and integration of computer based equipment into audio systems
                      • Dust and water resistant according to IP65 safety standard in combination with NKUSB-*
                      • Universally accepted standard D shape housing
                      • Reversible insert offering type A or B on front or rear end
                      • Removable screen to chassis grounding
                      • Front mounting
                      • Gold plated brass contacts, PBTP 15% GR insert
                      • Zinc die-cast with nickel shell
                      • Flammability rating meets UL94V-0
                      • Temperature range from -25°C to +85°C

                      Applications

                      Communications & Networking, Multimedia, Imaging, Video & Vision

                      Technical Specifications

                      USB Connector Convert From

                      USB Type A Receptacle

                      USB Standard

                      USB 2.0

                      Product Range

                      -

                      Contact Plating

                      Gold Plated Contacts

                      USB Connector Convert To

                      USB Type B Receptacle

                      IP Rating

                      IP65

                      Contact Material

                      Brass

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code