Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1770461
Newark Part No.69R9939
Product RangePLH
Also Known As1770461, GTIN UPC EAN: 4046356458207
Technical Datasheet
No Longer Available
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1770461
Newark Part No.69R9939
Product RangePLH
Also Known As1770461, GTIN UPC EAN: 4046356458207
Technical Datasheet
Pitch Spacing-
No. of Positions2Positions
Wire Size AWG Min18AWG
Wire Size AWG Max4AWG
Conductor Area CSA16mm²
Wire Connection MethodPush In Lock
Rated Current76A
Rated Voltage1kV
Block OrientationThrough Hole Right Angle
Product RangePLH
SVHCNo SVHC (19-Jan-2021)
Product Overview
The PLH 16/2-10-ZF is a 4-position 76A green wire-to-board Terminal Block with 30° conductor/PCB connection direction and push-lock spring connection. The 1770461 has tin-plated contact surface with polyamide insulator. It is fast connection technology thanks to the tool-free one-hand tilting lever principle or direct plug-in technology.
- UL94V-0 Flammability rating
- Colour coding from position to position terminal blocks, can be mounted side by side & lever colours
- Conductor connection direction horizontal to the PCB
- Low actuation forces
Applications
Industrial
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
18AWG
Conductor Area CSA
16mm²
Rated Current
76A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (19-Jan-2021)
No. of Positions
2Positions
Wire Size AWG Max
4AWG
Wire Connection Method
Push In Lock
Rated Voltage
1kV
Product Range
PLH
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate