1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 8-bit Microcontrollers
                      Print Page

                      PIC16LF1946-I/PT

                      8 Bit MCU, Flash, PIC16 Family PIC16LF194x Series Microcontrollers, PIC16, 32 MHz, 14 KB, 64 Pins

                      MICROCHIP PIC16LF1946-I/PT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoPIC16LF1946-I/PT
                      Newark Part No.14R8981
                      Product RangePIC16 Family PIC16LF194x Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      100+$2.600
                      Price for:Each
                      Minimum: 320
                      Multiple: 160
                      $832.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoPIC16LF1946-I/PT
                      Newark Part No.14R8981
                      Product RangePIC16 Family PIC16LF194x Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangePIC16 Family PIC16LF194x Series Microcontrollers
                      Base NumberPIC16LF19xx
                      CPU Speed32MHz
                      Device CorePIC16
                      Operating Frequency Max32MHz
                      Program Memory Size14KB
                      No. of Pins64Pins
                      MCU Case StyleTQFP
                      IC Case / PackageTQFP
                      No. of I/O's53I/O's
                      InterfacesEUSART, I2C, SPI
                      Embedded Interface TypeEUSART, I2C, SPI
                      RAM Memory Size512Byte
                      ADC Channels17Channels
                      ADC Resolution10Bit
                      MCU FamilyPIC16
                      Supply Voltage Min1.8V
                      MCU SeriesPIC16F19xx
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      PIC16 Family PIC16LF194x Series Microcontrollers

                      CPU Speed

                      32MHz

                      Operating Frequency Max

                      32MHz

                      No. of Pins

                      64Pins

                      IC Case / Package

                      TQFP

                      Interfaces

                      EUSART, I2C, SPI

                      RAM Memory Size

                      512Byte

                      ADC Resolution

                      10Bit

                      Supply Voltage Min

                      1.8V

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Base Number

                      PIC16LF19xx

                      Device Core

                      PIC16

                      Program Memory Size

                      14KB

                      MCU Case Style

                      TQFP

                      No. of I/O's

                      53I/O's

                      Embedded Interface Type

                      EUSART, I2C, SPI

                      ADC Channels

                      17Channels

                      MCU Family

                      PIC16

                      MCU Series

                      PIC16F19xx

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for PIC16LF1946-I/PT

                      2 Products Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)