Quantity | Price |
---|---|
1+ | $56.080 |
Product Information
Product Overview
The THB 6-1211 is a high performance regulated 6W DC/DC Converter features reinforced I/O-isolation system and a wide 2:1 input voltage range. This makes the device best choice for many demanding applications like transportation systems many applications where high basic, supplementary or reinforced insulation is required to meet requested safety standards. It offers 9 to 18VDC input voltage range and 5VDC output voltage. A high efficiency allows safe operation in a temperature range of -40 to 71°C. Other features of this device are over voltage protection and internal EMI-input filter to meet EN 55022 class-A without additional components. Full SMD-design with exclusive use of ceramic capacitors ensures a very high reliability and a long device lifetime.
- Low leakage current
- Short-circuit protection
- 75% Typical efficiency
- 12VDC Nominal input voltage
Applications
Automotive, Automation & Process Control, Medical, Sensing & Instrumentation
Technical Specifications
Medical
2:1
1 Output
1A
-
3kV
12V
20.3mm
12mm
9V
-
DIP
6W
5V
-
Regulated
CSA, IEC, UL
Fixed
Through Hole
31.8mm
18V
No SVHC (14-Jun-2023)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate