1. Home
                      2. Connectors
                      3. Modular Connectors
                      4. Modular & Ethernet Connectors
                      Print Page

                      5556416-1

                      Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount

                      Date/Lot Code

                      AMP - TE CONNECTIVITY 5556416-1
                      AMP - TE CONNECTIVITY 5556416-1
                      AMP - TE CONNECTIVITY 5556416-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No5556416-1
                      Newark Part No.42K7302
                      Product RangeCGS TE TE-MA Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      507 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.040
                      10+$1.040
                      25+$1.040
                      50+$1.040
                      100+$0.955
                      500+$0.955
                      1000+$0.955
                      2500+$0.955
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.04
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No5556416-1
                      Newark Part No.42K7302
                      Product RangeCGS TE TE-MA Series
                      Technical Datasheet

                      Data Sheet

                      Modular Connector TypeRJ45 Jack
                      Connector TypeRJ45
                      Port Configuration1 x 1 (Port)
                      GenderJack
                      No. of Contacts8Contacts
                      No. of Positions / Loaded Contacts (per Port)8P8C
                      LAN CategoryCat3
                      No. of Positions8Positions
                      IP Rating-
                      Connector MountingThrough Hole Mount
                      Connector OrientationVertical
                      No. of Ports1Ports
                      Contact Termination TypeThrough Hole
                      ShieldingUnshielded
                      MagneticsWithout Magnetics
                      Contact MaterialPhosphor Bronze
                      LEDsWithout LED
                      Light PipesWithout Light Pipe
                      Product RangeCGS TE TE-MA Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 5556416-1 is a 1-port 8P8C RJ45/CAT-3 vertical Modular Jack with gold-plated phosphor bronze contacts and PBT polyester housing. It is designed for direct mounting on PC boards, ease of soldering and board cleaning.

                      • Solder termination
                      • 150VAC Maximum voltage rating
                      • 750 Mating cycles durability
                      • UL94V-0 Flammability rating

                      Applications

                      Computers & Computer Peripherals

                      Technical Specifications

                      Modular Connector Type

                      RJ45 Jack

                      Port Configuration

                      1 x 1 (Port)

                      No. of Contacts

                      8Contacts

                      LAN Category

                      Cat3

                      IP Rating

                      -

                      Connector Orientation

                      Vertical

                      Contact Termination Type

                      Through Hole

                      Magnetics

                      Without Magnetics

                      LEDs

                      Without LED

                      Product Range

                      CGS TE TE-MA Series

                      Connector Type

                      RJ45

                      Gender

                      Jack

                      No. of Positions / Loaded Contacts (per Port)

                      8P8C

                      No. of Positions

                      8Positions

                      Connector Mounting

                      Through Hole Mount

                      No. of Ports

                      1Ports

                      Shielding

                      Unshielded

                      Contact Material

                      Phosphor Bronze

                      Light Pipes

                      Without Light Pipe

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (8)

                      Enhanced Product Overview EN

                      One Page Summary EN

                      3D Product Image EN

                      Product Change Notice EN

                      3D Product Image EN

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Drawing EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code