1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Single MOSFETs
                      Print Page

                      BSZ050N03LSGATMA1

                      Power MOSFET, N Channel, 30 V, 40 A, 0.0042 ohm, PG-TSDSON, Surface Mount

                      INFINEON BSZ050N03LSGATMA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoBSZ050N03LSGATMA1
                      Newark Part No.60R2532
                      Also Known AsBSZ050N03LS G, SP000304139
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.680
                      10+$0.476
                      100+$0.338
                      500+$0.309
                      1000+$0.263
                      2500+$0.256
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.68
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoBSZ050N03LSGATMA1
                      Newark Part No.60R2532
                      Also Known AsBSZ050N03LS G, SP000304139
                      Technical Datasheet

                      Data Sheet

                      Channel TypeN Channel
                      Drain Source Voltage Vds30V
                      Continuous Drain Current Id40A
                      On Resistance Rds(on)0.0042ohm
                      Drain Source On State Resistance0.0042ohm
                      Transistor Case StylePG-TSDSON
                      Transistor MountingSurface Mount
                      Rds(on) Test Voltage10V
                      Power Dissipation Pd50W
                      Gate Source Threshold Voltage Max1V
                      Power Dissipation50W
                      No. of Pins8Pins
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The BSZ050N03LS G is an OptiMOS™ N-channel Power MOSFET sets new standards in power density and energy efficiency. It is tailored to the needs of power management by improved EMI behaviour, as well as increased battery life. It is available in half-bridge configuration.

                      • Easy to design in
                      • Increased battery lifetime
                      • Improved EMI behaviour making external snubber networks obsolete
                      • Saving space
                      • Reducing power losses
                      • Optimized technology for DC-to-DC converters
                      • Qualified according to JEDEC for target applications
                      • Logic level
                      • Excellent gate charge x RDS (ON) product (FOM)
                      • Very low ON-resistance RDS (ON)
                      • Superior thermal resistance
                      • Avalanche rated
                      • Halogen-free, Green device

                      Applications

                      Power Management, Motor Drive & Control, LED Lighting, Computers & Computer Peripherals, Portable Devices, Consumer Electronics

                      Technical Specifications

                      Channel Type

                      N Channel

                      Continuous Drain Current Id

                      40A

                      Drain Source On State Resistance

                      0.0042ohm

                      Transistor Mounting

                      Surface Mount

                      Power Dissipation Pd

                      50W

                      Power Dissipation

                      50W

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Drain Source Voltage Vds

                      30V

                      On Resistance Rds(on)

                      0.0042ohm

                      Transistor Case Style

                      PG-TSDSON

                      Rds(on) Test Voltage

                      10V

                      Gate Source Threshold Voltage Max

                      1V

                      No. of Pins

                      8Pins

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for BSZ050N03LSGATMA1

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)