1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Single MOSFETs
                      Print Page

                      IPB011N04NGATMA1

                      Power MOSFET, N Channel, 40 V, 180 A, 0.0011 ohm, TO-263 (D2PAK), Surface Mount

                      INFINEON IPB011N04NGATMA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoIPB011N04NGATMA1
                      Newark Part No.60R2640
                      Also Known AsIPB011N04N G, SP000388298
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoIPB011N04NGATMA1
                      Newark Part No.60R2640
                      Also Known AsIPB011N04N G, SP000388298
                      Technical Datasheet

                      Data Sheet

                      Channel TypeN Channel
                      Drain Source Voltage Vds40V
                      Continuous Drain Current Id180A
                      Drain Source On State Resistance0.0011ohm
                      On Resistance Rds(on)900µohm
                      Transistor Case StyleTO-263 (D2PAK)
                      Transistor MountingSurface Mount
                      Rds(on) Test Voltage10V
                      Power Dissipation Pd250W
                      Gate Source Threshold Voltage Max4V
                      Power Dissipation250W
                      No. of Pins7Pins
                      Operating Temperature Max175°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Alternatives for IPB011N04NGATMA1

                      1 Product Found

                      Product Overview

                      The IPB011N04N G is an OptiMOS™ N-channel Power MOSFET perfect choice for synchronous rectification in switched mode power supplies (SMPS). In addition it can be used for a broad range of industrial applications including fast switching DC-to-DC converter.

                      • Excellent gate charge x RDS (ON) product (FOM)
                      • Very low ON-resistance RDS (ON)
                      • Ideal for fast switching applications
                      • MSL1 rated
                      • Highest system efficiency
                      • Increased power density
                      • Very low voltage overshoot
                      • Normal level
                      • Avalanche tested
                      • Halogen-free, Green device

                      Applications

                      Power Management, Motor Drive & Control, Industrial

                      Technical Specifications

                      Channel Type

                      N Channel

                      Continuous Drain Current Id

                      180A

                      On Resistance Rds(on)

                      900µohm

                      Transistor Mounting

                      Surface Mount

                      Power Dissipation Pd

                      250W

                      Power Dissipation

                      250W

                      Operating Temperature Max

                      175°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Drain Source Voltage Vds

                      40V

                      Drain Source On State Resistance

                      0.0011ohm

                      Transistor Case Style

                      TO-263 (D2PAK)

                      Rds(on) Test Voltage

                      10V

                      Gate Source Threshold Voltage Max

                      4V

                      No. of Pins

                      7Pins

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (4)

                      Simulation Model EN

                      EOL Notices EN

                      Application Note EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)