1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters
                      Print Page

                      ISF0509A

                      Isolated Surface Mount DC/DC Converter, ITE, 1:1, 1 W, 1 Output, 9 V, 110 mA

                      XP POWER ISF0509A
                      XP POWER ISF0509A
                      XP POWER ISF0509A
                      XP POWER ISF0509A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerXP POWER
                      Manufacturer Part NoISF0509A
                      Newark Part No.52R2761
                      Product RangeISF Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      22 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$6.470
                      5+$6.280
                      10+$6.090
                      25+$5.830
                      100+$5.440
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.47
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerXP POWER
                      Manufacturer Part NoISF0509A
                      Newark Part No.52R2761
                      Product RangeISF Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      DC / DC Converter Type-
                      Input Ratio1:1
                      Output Power Max1W
                      No. of Outputs1 Output
                      Output Voltage - Output 19V
                      Output Current - Output 1110mA
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output RegulationUnregulated
                      Product RangeISF Series
                      Isolation Voltage1kV
                      Input Voltage DC Nom5V
                      DC / DC Converter Output TypeFixed
                      Width7.5mm
                      Height6.25mm
                      DC / DC Converter MountingSurface Mount Device
                      Depth12.7mm
                      Input Voltage DC Min4.5V
                      Input Voltage DC Max5.5V
                      SVHCNo SVHC (15-Jan-2018)

                      Alternatives for ISF0509A

                      1 Product Found

                      Product Overview

                      • SMD Package
                      • Industry Standard Pinout
                      • 1000 VDC Isolation
                      • Short Circuit Protection
                      • MTBF <gt/>3.5 MHrs

                      Applications

                      Power Management, DC/DC Converters

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Input Ratio

                      1:1

                      No. of Outputs

                      1 Output

                      Output Current - Output 1

                      110mA

                      Output Current - Output 2

                      -

                      Product Range

                      ISF Series

                      Input Voltage DC Nom

                      5V

                      Width

                      7.5mm

                      DC / DC Converter Mounting

                      Surface Mount Device

                      Input Voltage DC Min

                      4.5V

                      SVHC

                      No SVHC (15-Jan-2018)

                      DC / DC Converter Type

                      -

                      Output Power Max

                      1W

                      Output Voltage - Output 1

                      9V

                      Output Voltage - Output 2

                      -

                      Output Regulation

                      Unregulated

                      Isolation Voltage

                      1kV

                      DC / DC Converter Output Type

                      Fixed

                      Height

                      6.25mm

                      Depth

                      12.7mm

                      Input Voltage DC Max

                      5.5V

                      Technical Docs (3)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Certificate of Conformity EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)