1. Home
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Pluggable Terminal Block Headers & Sockets
                      Print Page

                      1777073

                      Terminal Block, Header, 5.08 mm, 2 Positions, 12 A, 320 V, Through Hole Right Angle

                      PHOENIX CONTACT 1777073
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No1777073
                      Newark Part No.75T9614
                      Product RangeCOMBICON MSTB
                      Also Known As1777073, GTIN UPC EAN: 4017918039240
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.650
                      10+$1.650
                      50+$1.650
                      100+$1.650
                      250+$1.650
                      500+$1.650
                      1000+$1.650
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.65
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No1777073
                      Newark Part No.75T9614
                      Product RangeCOMBICON MSTB
                      Also Known As1777073, GTIN UPC EAN: 4017918039240
                      Technical Datasheet

                      Data Sheet

                      GenderHeader
                      Pitch Spacing5.08mm
                      No. of Positions2Positions
                      Rated Current12A
                      Rated Voltage320V
                      Block OrientationThrough Hole Vertical
                      Product RangeCOMBICON MSTB
                      SVHCNo SVHC (21-Jan-2025)

                      Alternatives for 1777073

                      4 Products Found

                      Product Overview

                      The MSTBV 2, 5/2-GF-5.08 from Phoenix Contact is a through hole, 2 position vertical terminal block header with 5mm pitch spacing.

                      • Polybutylene terephthalate green colour insulation
                      • Tin contact surface
                      • Hole diameter is 1.4mm
                      • CSA, VDE, IECEE CB, CCA, EAC and cULus recognized
                      • Header with threaded flange

                      Applications

                      Industrial

                      Technical Specifications

                      Gender

                      Header

                      No. of Positions

                      2Positions

                      Rated Voltage

                      320V

                      Product Range

                      COMBICON MSTB

                      Pitch Spacing

                      5.08mm

                      Rated Current

                      12A

                      Block Orientation

                      Through Hole Vertical

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (4)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)