1. Home
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Pluggable Terminal Blocks
                      Print Page

                      1778832

                      Pluggable Terminal Block, 2.5 mm, 2 Positions, 24 AWG, 20 AWG, 0.5 mm², Clamp

                      PHOENIX CONTACT 1778832
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No1778832
                      Newark Part No.32AC8253
                      Product RangeCOMBICON
                      Also Known As1778832, GTIN UPC EAN: 4046356530040
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.190
                      10+$1.140
                      50+$1.100
                      100+$1.030
                      250+$0.950
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.19
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No1778832
                      Newark Part No.32AC8253
                      Product RangeCOMBICON
                      Also Known As1778832, GTIN UPC EAN: 4046356530040
                      Technical Datasheet

                      Data Sheet

                      Pitch Spacing2.5mm
                      No. of Positions2Positions
                      Wire Size AWG Min24AWG
                      Wire Size (AWG)24AWG to 20AWG
                      Wire Size AWG Max20AWG
                      Conductor Area CSA0.5mm²
                      Wire Connection MethodClamp
                      Rated Current5A
                      Rated Voltage150V
                      Product RangeCOMBICON
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The PTSM 0,5/ 2-P-2,5 from Phoenix Contact is a 2 position pluggable terminal block with push-in spring connection. This terminal block comes with 2.5mm pitch spacing and suitable for wire size ranging from 24AWG to 20AWG.

                      • Black colour insulation
                      • Tin contact surface, PA insulating material
                      • 6A nominal current, 160V rated voltage (III/2)
                      • Flammability rating according to UL94 V0
                      • Time saving push-in connection, tools not required
                      • Defined contact force ensures that contact remains stable over the long term
                      • High current carrying capacity of 6A in very compact dimensions
                      • I insulating material group
                      • UL, cULus and EAC recognized
                      • Dimension of terminal block is 15mm x 6.1mm x 5mm (L x W x H)

                      Applications

                      Industrial

                      Technical Specifications

                      Pitch Spacing

                      2.5mm

                      Wire Size AWG Min

                      24AWG

                      Wire Size AWG Max

                      20AWG

                      Wire Connection Method

                      Clamp

                      Rated Voltage

                      150V

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Positions

                      2Positions

                      Wire Size (AWG)

                      24AWG to 20AWG

                      Conductor Area CSA

                      0.5mm²

                      Rated Current

                      5A

                      Product Range

                      COMBICON

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)