1. Home
                      2. Optoelectronics & Displays
                      3. UV & IR Components
                      4. IR Emitters
                      Print Page

                      TSHF5210

                      Infrared Emitter, High Speed, 100 mA, 30 ns, 30 ns, 10 , 1.4 V, -40 C RoHS Compliant: Yes

                      VISHAY TSHF5210
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoTSHF5210
                      Newark Part No.78R9051
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 19 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.750
                      10+$0.548
                      25+$0.507
                      50+$0.467
                      100+$0.426
                      500+$0.372
                      1000+$0.347
                      2500+$0.339
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.75
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoTSHF5210
                      Newark Part No.78R9051
                      Technical Datasheet

                      Data Sheet

                      Peak Wavelength890nm
                      Angle of Half Intensity10°
                      Diode Case StyleT-1 3/4 (5mm)
                      Radiant Intensity (Ie)30mW/Sr
                      Rise Time30ns
                      Fall Time tf30ns
                      Forward Current If(AV)100mA
                      Forward Voltage VF Max1.4V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Automotive Qualification Standard-
                      Product Range-
                      MSL-
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      Peak Wavelength

                      890nm

                      Diode Case Style

                      T-1 3/4 (5mm)

                      Rise Time

                      30ns

                      Forward Current If(AV)

                      100mA

                      Operating Temperature Min

                      -40°C

                      Automotive Qualification Standard

                      -

                      MSL

                      -

                      Angle of Half Intensity

                      10°

                      Radiant Intensity (Ie)

                      30mW/Sr

                      Fall Time tf

                      30ns

                      Forward Voltage VF Max

                      1.4V

                      Operating Temperature Max

                      85°C

                      Product Range

                      -

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)