1. Home
                      2. Optoelectronics & Displays
                      3. UV & IR Components
                      4. IR Emitters
                      Print Page

                      TSHG8200

                      IR EMITTER DH 830NM 5MM 10DEG

                      VISHAY TSHG8200
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoTSHG8200
                      Newark Part No.32AH8523
                      Product RangeGaAlAs Double Hetero IR Diode
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      195 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.078
                      10+$0.078
                      25+$0.078
                      50+$0.078
                      100+$0.078
                      500+$0.078
                      1000+$0.078
                      2500+$0.078
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.08
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoTSHG8200
                      Newark Part No.32AH8523
                      Product RangeGaAlAs Double Hetero IR Diode
                      Technical Datasheet

                      Data Sheet

                      Peak Wavelength830nm
                      Angle of Half Intensity10°
                      Diode Case StyleT-1 3/4 (5mm)
                      Radiant Intensity (Ie)180mW/Sr
                      Rise Time20ns
                      Fall Time tf13ns
                      Forward Current If(AV)100mA
                      Forward Voltage VF Max1.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Automotive Qualification Standard-
                      Product RangeGaAlAs Double Hetero IR Diode
                      MSL-
                      SVHCNo SVHC (08-Jul-2021)

                      Technical Specifications

                      Peak Wavelength

                      830nm

                      Diode Case Style

                      T-1 3/4 (5mm)

                      Rise Time

                      20ns

                      Forward Current If(AV)

                      100mA

                      Operating Temperature Min

                      -40°C

                      Automotive Qualification Standard

                      -

                      MSL

                      -

                      Angle of Half Intensity

                      10°

                      Radiant Intensity (Ie)

                      180mW/Sr

                      Fall Time tf

                      13ns

                      Forward Voltage VF Max

                      1.5V

                      Operating Temperature Max

                      85°C

                      Product Range

                      GaAlAs Double Hetero IR Diode

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)