New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. Blowers
                      Print Page
                      warning icon

                      Alternative product for your search.

                      Check specification before ordering.

                      RL90/18/56

                      Fan Blower, RL90AC Series, IP20, Flatpak, 230 VAC, AC, 121 mm, 37 mm, 23.5 CFM

                      EBM-PAPST RL90/18/56
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEBM-PAPST
                      Manufacturer Part NoRL90/18/56
                      Newark Part No.96B2908
                      Product RangeRL90 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 55 week(s)
                      Non-Cancellable / Non-Returnable
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$80.090
                      Price for:Each
                      Minimum: 36
                      Multiple: 1
                      $2,883.24
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEBM-PAPST
                      Manufacturer Part NoRL90/18/56
                      Newark Part No.96B2908
                      Product RangeRL90 Series
                      Technical Datasheet

                      Data Sheet

                      Blower TypeFlatpak
                      Supply Voltage230VAC
                      Voltage TypeAC
                      Fan Frame Size121mm
                      External Depth37mm
                      Air Flow - CFM23.5CFM
                      Flow Rate - Metric0.665m³/min
                      Flow Rate - Imperial23.5CFM
                      Air Flow - m3/min0.665m³/min
                      Noise Rating56dBA
                      Bearing TypeBall Bearing
                      Power Connection Type2 Lead Wires
                      Power Rating20W
                      Product RangeRL90 Series
                      IP RatingIP20
                      SVHCLead

                      Product Overview

                      The RL90-18/56 is a 230VAC Centrifugal Compact Fan with Sintec sleeve bearing and wire leaded power connection. Scroll housing made of fibreglass-reinforced plastic (PBT), housing base made of sheet steel, fibreglass-reinforced plastic impeller. Right direction of rotation looking at rotor, centrifugal air outlet via window in housing direction of air flow with 2 single strands 22AWG leads. Housing base with flat connector 6.3 x 0.8mm for protective earth, forward-curved impeller. The AC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.

                      • 2450RPM Speed rating
                      • 20W Rated power
                      • -30 to 70°C Maximum ambient temperature range
                      • Protected from overload using impedance protection

                      Applications

                      HVAC

                      Technical Specifications

                      Blower Type

                      Flatpak

                      Voltage Type

                      AC

                      External Depth

                      37mm

                      Flow Rate - Metric

                      0.665m³/min

                      Air Flow - m3/min

                      0.665m³/min

                      Bearing Type

                      Ball Bearing

                      Power Rating

                      20W

                      IP Rating

                      IP20

                      Supply Voltage

                      230VAC

                      Fan Frame Size

                      121mm

                      Air Flow - CFM

                      23.5CFM

                      Flow Rate - Imperial

                      23.5CFM

                      Noise Rating

                      56dBA

                      Power Connection Type

                      2 Lead Wires

                      Product Range

                      RL90 Series

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found
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
                      dot image pixel