New DealsOffersContact UsHelpTrack Ordersen espaƱol
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans
                      Print Page
                      warning icon

                      Alternative product for your search.

                      Check specification before ordering.

                      3412NHH

                      DC Axial Fan, 12 V, Square, 92 mm, 25 mm, Ball Bearing, 60 CFM

                      EBM-PAPST 3412NHH
                      EBM-PAPST 3412NHH
                      EBM-PAPST 3412NHH
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEBM-PAPST
                      Manufacturer Part No3412NHH
                      Newark Part No.95B5056
                      Product Range3400N Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)
                      Non-Cancellable / Non-Returnable
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      25+$36.280
                      50+$34.350
                      100+$32.420
                      250+$30.490
                      Price for:Each
                      Minimum: 27
                      Multiple: 1
                      $979.56
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEBM-PAPST
                      Manufacturer Part No3412NHH
                      Newark Part No.95B5056
                      Product Range3400N Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VDC12V
                      Fan Frame TypeSquare
                      Voltage TypeDC
                      Supply Voltage12VDC
                      Fan Frame Size92mm
                      External Depth25mm
                      Bearing TypeBall Bearing
                      Flow Rate - Imperial60CFM
                      Flow Rate - Metric102m³/h
                      Air Flow - CFM60CFM
                      Noise Rating39dBA
                      Power Rating3.2W
                      Rated Speed3250rpm
                      Power Connection Type2 Lead Wires
                      Current Rating-
                      IP RatingIP20
                      Air Flow - m3/min1.7m³/min
                      Product Range3400N Series
                      SVHCLead

                      Product Overview

                      The 3412NHH is a 12VDC standard or basic high speed Axial Fan with speed signal, ball bearing and wire leaded power connection. Fibreglass-reinforced plastic (PBT) housing and fibreglass-reinforced plastic (PA) impeller. Left direction of rotation looking at rotor, air exhaust over bars direction of air flow, single strands 24AWG, TR 64, bared and tin-plated leads. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.

                      • 3250RPM Speed rating
                      • 2.9W Rated power
                      • -20 to 60°C Maximum ambient temperature range
                      • Protected against reverse polarity and locking

                      Technical Specifications

                      Supply Voltage VDC

                      12V

                      Voltage Type

                      DC

                      Fan Frame Size

                      92mm

                      Bearing Type

                      Ball Bearing

                      Flow Rate - Metric

                      102m³/h

                      Noise Rating

                      39dBA

                      Rated Speed

                      3250rpm

                      Current Rating

                      -

                      Air Flow - m3/min

                      1.7m³/min

                      SVHC

                      Lead

                      Fan Frame Type

                      Square

                      Supply Voltage

                      12VDC

                      External Depth

                      25mm

                      Flow Rate - Imperial

                      60CFM

                      Air Flow - CFM

                      60CFM

                      Power Rating

                      3.2W

                      Power Connection Type

                      2 Lead Wires

                      IP Rating

                      IP20

                      Product Range

                      3400N Series

                      Technical Docs (3)

                      CAD Multiple Formats EN

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found