1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans
                      Print Page

                      4114NH3

                      DC Axial Fan, 24 V, Square, 119 mm, 38 mm, Ball Bearing, 182.4 CFM

                      EBM-PAPST 4114NH3
                      EBM-PAPST 4114NH3
                      EBM-PAPST 4114NH3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEBM-PAPST
                      Manufacturer Part No4114NH3
                      Newark Part No.41K9470
                      Product Range4100N Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      175 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$121.440
                      5+$118.480
                      10+$115.510
                      25+$109.580
                      50+$103.650
                      100+$97.730
                      250+$91.800
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $121.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEBM-PAPST
                      Manufacturer Part No4114NH3
                      Newark Part No.41K9470
                      Product Range4100N Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VDC24V
                      Fan Frame TypeSquare
                      Supply Voltage24VDC
                      Voltage TypeDC
                      Fan Frame Size119mm
                      External Depth38mm
                      Flow Rate - Imperial182.4CFM
                      Bearing TypeBall Bearing
                      Flow Rate - Metric310m³/h
                      Air Flow - CFM182.4CFM
                      Noise Rating65dBA
                      Power Rating19.5W
                      Rated Speed6000rpm
                      Power Connection Type2 Lead Wires
                      Current Rating-
                      IP RatingIP20
                      Air Flow - m3/min5.167m³/min
                      Product Range4100N Series
                      SVHCLead

                      Product Overview

                      The 4114NH3 is a 24VDC Axial Fan with ball bearing and speed signal. Die-cast aluminium housing and fibber glass reinforced plastic PA impeller, highly stable characteristic curve for high air flow with high back pressure, low operating noise at high back pressure, wire leaded power connection. Axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.

                      • Intake over struts direction of air flow
                      • Clockwise direction of rotation seen on rotor
                      • Housing with grounding lug for screw M4x8
                      • 24AWG Single-wire connection bared with tin-plated finish

                      Technical Specifications

                      Supply Voltage VDC

                      24V

                      Supply Voltage

                      24VDC

                      Fan Frame Size

                      119mm

                      Flow Rate - Imperial

                      182.4CFM

                      Flow Rate - Metric

                      310m³/h

                      Noise Rating

                      65dBA

                      Rated Speed

                      6000rpm

                      Current Rating

                      -

                      Air Flow - m3/min

                      5.167m³/min

                      SVHC

                      Lead

                      Fan Frame Type

                      Square

                      Voltage Type

                      DC

                      External Depth

                      38mm

                      Bearing Type

                      Ball Bearing

                      Air Flow - CFM

                      182.4CFM

                      Power Rating

                      19.5W

                      Power Connection Type

                      2 Lead Wires

                      IP Rating

                      IP20

                      Product Range

                      4100N Series

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead