1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans
                      Print Page

                      714F

                      DC Axial Fan, 24 V, Square, 70 mm, 15 mm, Sleeve Bearing, 25.9 CFM

                      EBM-PAPST 714F
                      EBM-PAPST 714F
                      EBM-PAPST 714F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEBM-PAPST
                      Manufacturer Part No714F
                      Newark Part No.86K9922
                      Product Range700F Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      62 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$52.020
                      5+$50.760
                      10+$49.500
                      25+$46.970
                      50+$44.450
                      100+$41.920
                      250+$39.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $52.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEBM-PAPST
                      Manufacturer Part No714F
                      Newark Part No.86K9922
                      Product Range700F Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VDC24V
                      Supply Voltage24VDC
                      Fan Frame TypeSquare
                      Voltage TypeDC
                      Fan Frame Size70mm
                      External Depth15mm
                      Bearing TypeSleeve Bearing
                      Flow Rate - Imperial25.9CFM
                      Flow Rate - Metric44m³/h
                      Air Flow - CFM25.9CFM
                      Noise Rating38dBA
                      Power Rating1.7W
                      Rated Speed5300rpm
                      Power Connection Type2 Lead Wires
                      Current Rating-
                      IP RatingIP20
                      Air Flow - m3/min0.731m³/min
                      Product Range700F Series
                      SVHCLead

                      Technical Specifications

                      Supply Voltage VDC

                      24V

                      Fan Frame Type

                      Square

                      Fan Frame Size

                      70mm

                      Bearing Type

                      Sleeve Bearing

                      Flow Rate - Metric

                      44m³/h

                      Noise Rating

                      38dBA

                      Rated Speed

                      5300rpm

                      Current Rating

                      -

                      Air Flow - m3/min

                      0.731m³/min

                      SVHC

                      Lead

                      Supply Voltage

                      24VDC

                      Voltage Type

                      DC

                      External Depth

                      15mm

                      Flow Rate - Imperial

                      25.9CFM

                      Air Flow - CFM

                      25.9CFM

                      Power Rating

                      1.7W

                      Power Connection Type

                      2 Lead Wires

                      IP Rating

                      IP20

                      Product Range

                      700F Series

                      Technical Docs (3)

                      CAD Multiple Formats EN

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead