1. Home
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Fused Terminal Blocks
                      Print Page

                      011537724

                      TERMINAL BLOCK, FUSED, 2POS, 8AWG

                      ENTRELEC - TE CONNECTIVITY 011537724
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerENTRELEC - TE CONNECTIVITY
                      Manufacturer Part No011537724
                      Newark Part No.06WX5626
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      753 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$8.650
                      10+$8.300
                      25+$7.970
                      50+$7.290
                      100+$6.690
                      250+$6.090
                      500+$5.660
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.65
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerENTRELEC - TE CONNECTIVITY
                      Manufacturer Part No011537724
                      Newark Part No.06WX5626
                      Technical Datasheet

                      Data Sheet

                      No. of Positions2Positions
                      Wire Size (AWG)18AWG to 8AWG
                      Wire Size AWG Min18AWG
                      Wire Size AWG Max8AWG
                      Conductor Area CSA6mm²
                      Wire Connection MethodScrew
                      Rated Current16A
                      Rated Voltage750V
                      Fuse Size Held1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
                      Product Range-
                      SVHCTo Be Advised

                      Technical Specifications

                      No. of Positions

                      2Positions

                      Wire Size AWG Min

                      18AWG

                      Conductor Area CSA

                      6mm²

                      Rated Current

                      16A

                      Fuse Size Held

                      1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0

                      SVHC

                      To Be Advised

                      Wire Size (AWG)

                      18AWG to 8AWG

                      Wire Size AWG Max

                      8AWG

                      Wire Connection Method

                      Screw

                      Rated Voltage

                      750V

                      Product Range

                      -

                      Technical Docs (2)

                      Enhanced Product Overview EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised