1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. FLASH
                      Print Page

                      S29GL256P11TFI010

                      IC, MEMORY, FLASH, 256M, 3V, 56TSOP

                      INFINEON S29GL256P11TFI010
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoS29GL256P11TFI010
                      Newark Part No.23T1383
                      Product Range3V Parallel NOR Flash Memories
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoS29GL256P11TFI010
                      Newark Part No.23T1383
                      Product Range3V Parallel NOR Flash Memories
                      Technical Datasheet

                      Data Sheet

                      Flash Memory TypeParallel NOR
                      Memory Size256Mbit
                      Memory Density256Mbit
                      Flash Memory Configuration32M x 8bit / 16M x 16bit
                      Memory Configuration32M x 8bit / 16M x 16bit
                      IC Interface TypeParallel
                      InterfacesParallel
                      Memory Case StyleTSOP
                      IC Case / PackageTSOP
                      No. of Pins56Pins
                      Clock Frequency Max-
                      Clock Frequency-
                      Access Time110ns
                      Supply Voltage Min2.7V
                      Supply Voltage Max3.6V
                      Supply Voltage Nom3V
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range3V Parallel NOR Flash Memories
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      Flash Memory Type

                      Parallel NOR

                      Memory Density

                      256Mbit

                      Memory Configuration

                      32M x 8bit / 16M x 16bit

                      Interfaces

                      Parallel

                      IC Case / Package

                      TSOP

                      Clock Frequency Max

                      -

                      Access Time

                      110ns

                      Supply Voltage Max

                      3.6V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 3 - 168 hours

                      Memory Size

                      256Mbit

                      Flash Memory Configuration

                      32M x 8bit / 16M x 16bit

                      IC Interface Type

                      Parallel

                      Memory Case Style

                      TSOP

                      No. of Pins

                      56Pins

                      Clock Frequency

                      -

                      Supply Voltage Min

                      2.7V

                      Supply Voltage Nom

                      3V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      3V Parallel NOR Flash Memories

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A991B1A
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)