Quantity | Price |
---|---|
1+ | $1.070 |
10+ | $0.896 |
100+ | $0.765 |
500+ | $0.695 |
1000+ | $0.668 |
2500+ | $0.642 |
10000+ | $0.616 |
Product Information
Product Overview
The A1220LUA-T is a Hall-effect Sensor IC, extremely temperature-stable and stress-resistant devices especially suited for operation over extended temperature ranges to 150°C. Superior high-temperature performance is made possible through dynamic offset cancellation, which reduces the residual offset voltage normally caused by device over-molding, temperature dependencies and thermal stress. Each device includes on a single silicon chip a voltage regulator, hall-voltage generator, small-signal amplifier, chopper stabilization, Schmitt trigger, short-circuit protected open-drain output to sink up to 25mA. A south pole of sufficient strength turns the output on. A north pole of sufficient strength is necessary to turn the output off. An onboard regulator permits operation with supply voltages of 3 to 24V.
- AEC-Q100 automotive qualified
- Symmetrical latch switchpoints
- Resistant to physical stress
- Superior temperature stability
- Output short-circuit protection
- Operation from unregulated supply down to 3V
- Reverse battery protection
- Solid-state reliability
- Small package sizes
Technical Specifications
Hall Effect Latch
-
-
24V
-
Voltage
-
150°C
-
No SVHC (17-Jan-2023)
Latching
-
3V
SIP
3 Pin
1Outputs
-40°C
-
-
Alternatives for A1220LUA-T
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate