1. Home
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Pluggable Terminal Blocks
                      Print Page

                      1792074

                      Pluggable Terminal Block, 5 mm, 8 Positions, 30 AWG, 12 AWG, 2.5 mm², Screw

                      PHOENIX CONTACT 1792074
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No1792074
                      Newark Part No.49Y7535
                      Product RangeMVSTBR
                      Also Known As1792074, GTIN UPC EAN: 4017918044558
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      42 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$11.770
                      10+$11.330
                      50+$10.730
                      100+$9.910
                      250+$9.180
                      500+$8.770
                      1000+$8.210
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $11.77
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No1792074
                      Newark Part No.49Y7535
                      Product RangeMVSTBR
                      Also Known As1792074, GTIN UPC EAN: 4017918044558
                      Technical Datasheet

                      Data Sheet

                      Pitch Spacing5mm
                      No. of Positions8Positions
                      Wire Size AWG Min30AWG
                      Wire Size (AWG)30AWG to 12AWG
                      Wire Size AWG Max12AWG
                      Conductor Area CSA2.5mm²
                      Wire Connection MethodScrew
                      Rated Current12A
                      Rated Voltage320V
                      Product RangeMVSTBR
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MVSTBR series Printed-Circuit Board Connector with plug-in direction vertical to the conductor axis, connection point facing the smooth wall (R) of the header. It has 90° difference in plug-in direction for the conductor connection and reduces the risk of the connector being pulled out with the conductor and narrower conductor routing to the application.

                      • Well-known connection principle allows worldwide use
                      • Low temperature rise, thanks to maximum contact force
                      • Allows connection of two conductors

                      Applications

                      Industrial

                      Technical Specifications

                      Pitch Spacing

                      5mm

                      Wire Size AWG Min

                      30AWG

                      Wire Size AWG Max

                      12AWG

                      Wire Connection Method

                      Screw

                      Rated Voltage

                      320V

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Positions

                      8Positions

                      Wire Size (AWG)

                      30AWG to 12AWG

                      Conductor Area CSA

                      2.5mm²

                      Rated Current

                      12A

                      Product Range

                      MVSTBR

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)