Quantity | Price |
---|---|
108+ | $2.870 |
Product Information
Product Overview
The PIC18F26K22-I/SO is a 8-bit low-power High-performance Microcontroller with XLP technology. This family introduces design enhancements that make these microcontrollers a logical choice for many high performance, power sensitive applications. The flash program memory is readable, writable and erasable during normal operation over the entire VDD range. A read from program memory is executed one byte at a time. A write to program memory is executed on blocks of 64bytes at a time. Program memory is erased in blocks of 64bytes at a time. A bulk erase operation cannot be issued from user code. The data EEPROM is a non-volatile memory array, separate from the data RAM and program memory, which is used for long-term storage of program data. It is not directly mapped in either the register file or program memory space but is indirectly addressed through the special function registers (SFRs). The EEPROM is readable and writable during normal operation over the entire VDD range.
- C compiler optimized architecture/instruction set
- Data EEPROM to 1024 bytes
- Linear program memory addressing to 64kB
- Linear data memory addressing to 4kB
- Up to 16 MIPS operation
- 16-bit wide instructions and 8-bit wide data path
- Priority levels for interrupts
- Extreme low-power management with nanoWatt XLP™
- Allows for safe shutdown if peripheral clock stops
- Self-reprogrammable under software control
- Power-on reset (POR), power-up timer (PWRT) and oscillator start-up timer (OST)
- Programmable brown-out reset (BOR)
- Extended watchdog timer (WDT) with on-chip oscillator and software enable
- Programmable high/low voltage detection (PLVD) module
Applications
Sensing & Instrumentation, Communications & Networking, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
PIC18FxxKxx
64MHz
64MHz
28Pins
SOIC
EUSART, I2C, SPI
3.8KB
10Bit
PIC18F K2x
5.5V
85°C
AEC-Q100
MSL 1 - Unlimited
PIC18 Family PIC18FxxK22 Series Microcontrollers
PIC18
64KB
SOIC
25I/O's
EUSART, I2C, SPI
17Channels
PIC18
1.8V
-40°C
Surface Mount
AEC-Q100
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for PIC18F26K22-I/SO
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate