New DealsOffersContact UsHelpTrack Ordersen espaƱol
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Circuit Protection
                      3. TVS - Transient Voltage Suppressors
                      4. TVS Varistors
                      Print Page
                      warning icon

                      Alternative product for your search.

                      Check specification before ordering.

                      V140LA20AP

                      TVS Varistor, MOV, 140 V, 180 V, LA Series, 340 V, Disc 20mm, Metal Oxide Varistor (MOV)

                      Date/Lot Code

                      LITTELFUSE V140LA20AP
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoV140LA20AP
                      Newark Part No.58K7262
                      Product RangeLA Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      882 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPricePromotional price
                      1+$0.797$0.487
                      10+$0.587$0.446
                      25+$0.536$0.412
                      50+$0.507$0.412
                      100+$0.479$0.412
                      500+$0.436$0.412
                      1000+$0.422$0.412
                      2500+$0.407$0.382
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.49
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoV140LA20AP
                      Newark Part No.58K7262
                      Product RangeLA Series
                      Technical Datasheet

                      Data Sheet

                      Voltage Rating VAC140V
                      Voltage Rating VDC180V
                      Product RangeLA Series
                      Clamping Voltage Vc Max340V
                      Varistor Case StyleDisc 20mm
                      Varistor TypeMetal Oxide Varistor (MOV)
                      Peak Surge Current @ 8/20µS6.5kA
                      Operating Temperature Min-55°C
                      Operating Temperature Max85°C
                      Peak Energy (10/1000uS)75J
                      Automotive Qualification Standard-
                      SVHCTo Be Advised

                      Product Overview

                      The LA Varistor Series of transient voltage surge suppressors are radial leaded varistors (MOVs) that are designed to be operated continuously across AC power lines. These UL recognised varistors require very little mounting space, and are offered in various standard lead form options.

                      • Lead-free, Halogen-free and RoHS compliant
                      • Energy absorption capability (WTM) up to 360J
                      • Wide operating voltage range VM(AC)RMS 130 to 1000V
                      • No derating up to 85°C ambient

                      Applications

                      Industrial, Safety

                      Technical Specifications

                      Voltage Rating VAC

                      140V

                      Product Range

                      LA Series

                      Varistor Case Style

                      Disc 20mm

                      Peak Surge Current @ 8/20µS

                      6.5kA

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      Voltage Rating VDC

                      180V

                      Clamping Voltage Vc Max

                      340V

                      Varistor Type

                      Metal Oxide Varistor (MOV)

                      Operating Temperature Min

                      -55°C

                      Peak Energy (10/1000uS)

                      75J

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for V140LA20AP

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Prop65WarningIconWARNINGProposition 65

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found