1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters
                      Print Page

                      MEA1D1512SC

                      Isolated Through Hole DC/DC Converter, ITE, SIP, 1:1, 1 W, 2 Output, 12 V

                      MURATA POWER SOLUTIONS MEA1D1512SC
                      MURATA POWER SOLUTIONS MEA1D1512SC
                      MURATA POWER SOLUTIONS MEA1D1512SC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part NoMEA1D1512SC
                      Newark Part No.53R1517
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      25+$5.260
                      50+$5.140
                      100+$4.900
                      250+$4.600
                      Price for:Each
                      Minimum: 25
                      Multiple: 25
                      $131.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part NoMEA1D1512SC
                      Newark Part No.53R1517
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      DC / DC Converter TypeSIP
                      Input Ratio1:1
                      Output Power Max1W
                      No. of Outputs2 Output
                      Output Voltage - Output 112V
                      Output Current - Output 142mA
                      Output Voltage - Output 2-12V
                      Output Current - Output 242mA
                      Output RegulationUnregulated
                      Isolation Voltage1kV
                      Input Voltage DC Nom15V
                      Approvals & StandardsUL
                      DC / DC Converter Output TypeFixed
                      Width6.15mm
                      Height10.15mm
                      DC / DC Converter MountingThrough Hole
                      Depth19.65mm
                      Input Voltage DC Min13.5V
                      Input Voltage DC Max16.5V
                      Product Range-
                      SVHCLead

                      Product Overview

                      The MEA1D1512SC is a 2-output 1W board-mount isolated DC/DC Converter with high performance and more efficient. The device offers improved regulation performance ? 5% for applications where a wide output voltage variation cannot be tolerated. It is ideally suited for providing dual rail supplies with the added benefit of galvanic isolation to reduce switching noise. All of the rated power may be drawn from a single output providing the total load does not exceed 1W.

                      • No heat sink required
                      • Industry standard pin-out
                      • Power sharing on output
                      • Fully encapsulated with toroidal magnetics
                      • No external components required
                      • No electrolytic or tantalum capacitors
                      • Power density to 0.85W/cm³
                      • 2.5% Maximum load regulation
                      • 20mVp-p Maximum ripple and noise
                      • 87.5% Typical efficiency
                      • 75pF Isolation capacitance

                      Applications

                      Power Management, Industrial

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Input Ratio

                      1:1

                      No. of Outputs

                      2 Output

                      Output Current - Output 1

                      42mA

                      Output Current - Output 2

                      42mA

                      Isolation Voltage

                      1kV

                      Approvals & Standards

                      UL

                      Width

                      6.15mm

                      DC / DC Converter Mounting

                      Through Hole

                      Input Voltage DC Min

                      13.5V

                      Product Range

                      -

                      DC / DC Converter Type

                      SIP

                      Output Power Max

                      1W

                      Output Voltage - Output 1

                      12V

                      Output Voltage - Output 2

                      -12V

                      Output Regulation

                      Unregulated

                      Input Voltage DC Nom

                      15V

                      DC / DC Converter Output Type

                      Fixed

                      Height

                      10.15mm

                      Depth

                      19.65mm

                      Input Voltage DC Max

                      16.5V

                      SVHC

                      Lead

                      Technical Docs (4)

                      CAD Multiple Formats EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      3D Product Image EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead