Product Information
Product Overview
The 9021 is a 6.3 x 7.1-inch Reusable Lens Cleaning Cloth made of polyester/nylon. The Scotch-Brite™ High performance cleaning cloth has made household cleaning easier. Soft micro-texture fibers lift and trap dust so it doesn't scatter. The cloth is machine washable and safe on virtually any surface in the home, wood, glass, chrome and collectibles without any need for chemical sprays or polishes. Ribbon-shaped fibers lift dirt and grease instead of rolling over it. Dirt and particles are trapped within knitted tufts of the fibers. Rows and rows of tufts and valleys trap large and small particles. Ideal for cleaning all types of lenses such as eyeglasses, reading glasses, sunglasses, cameras and binoculars.
- Assorted color
Applications
Maintenance & Repair
Technical Specifications
Polyester / Nylon
6.3"
To Be Advised
7.1"
9021 Series
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate