1. Home
                      2. Passive Components
                      3. Inductors
                      4. Power Inductors
                      5. SMD Power Inductors
                      Print Page

                      SRE6603-103M

                      Surface Mount Power Inductor, SRE6603 Series, 10 mH, 20%, Shielded, 32.8 ohm, 20 mA RoHS Compliant: Yes

                      Date/Lot Code

                      BOURNS SRE6603-103M
                      BOURNS SRE6603-103M
                      BOURNS SRE6603-103M
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part NoSRE6603-103M
                      Newark Part No.23T1206
                      Product RangeSRE6603 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,365 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.110
                      10+$0.955
                      25+$0.858
                      50+$0.839
                      100+$0.820
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $5.55
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part NoSRE6603-103M
                      Newark Part No.23T1206
                      Product RangeSRE6603 Series
                      Technical Datasheet

                      Data Sheet

                      Inductance10mH
                      RMS Current (Irms)20mA
                      Inductor ConstructionShielded
                      Saturation Current (Isat)17mA
                      Power Inductor Case6.6mm x 4.45mm x 1.27mm
                      Product RangeSRE6603 Series
                      Inductor Case / Package-
                      DC Resistance Max32.8ohm
                      Inductance Tolerance± 20%
                      Product Length6.6mm
                      Product Width4.45mm
                      Product Height1.27mm
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Inductance

                      10mH

                      Inductor Construction

                      Shielded

                      Power Inductor Case

                      6.6mm x 4.45mm x 1.27mm

                      Inductor Case / Package

                      -

                      Inductance Tolerance

                      ± 20%

                      Product Width

                      4.45mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      RMS Current (Irms)

                      20mA

                      Saturation Current (Isat)

                      17mA

                      Product Range

                      SRE6603 Series

                      DC Resistance Max

                      32.8ohm

                      Product Length

                      6.6mm

                      Product Height

                      1.27mm

                      Technical Docs (5)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      3D Product Image EN

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Alternatives for SRE6603-103M

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Prop65WarningIconWARNINGProposition 65