1. Home
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Pluggable Terminal Blocks
                      Print Page

                      1828265

                      TERMINAL BLOCK, PLUGGABLE, 4POS, 10AWG

                      PHOENIX CONTACT 1828265
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No1828265
                      Newark Part No.69R9899
                      Product RangePC
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      230 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$14.330
                      10+$13.880
                      50+$13.090
                      100+$12.090
                      250+$11.190
                      500+$10.670
                      1000+$10.040
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $14.33
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No1828265
                      Newark Part No.69R9899
                      Product RangePC
                      Technical Datasheet

                      Data Sheet

                      Pitch Spacing7.62mm
                      No. of Positions4Positions
                      Wire Size (AWG)24AWG to 10AWG
                      Wire Size AWG Min24AWG
                      Wire Size AWG Max10AWG
                      Conductor Area CSA4mm²
                      Wire Connection MethodScrew
                      Rated Current20A
                      Rated Voltage630V
                      Product RangePC
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Pitch Spacing

                      7.62mm

                      Wire Size (AWG)

                      24AWG to 10AWG

                      Wire Size AWG Max

                      10AWG

                      Wire Connection Method

                      Screw

                      Rated Voltage

                      630V

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Positions

                      4Positions

                      Wire Size AWG Min

                      24AWG

                      Conductor Area CSA

                      4mm²

                      Rated Current

                      20A

                      Product Range

                      PC

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)