Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMETHERM
Manufacturer Part NoMS35 10018
Newark Part No.72J6630
Product RangeMegaSurge MS35 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $9.390 |
10+ | $7.440 |
25+ | $7.280 |
50+ | $7.130 |
100+ | $6.970 |
250+ | $6.540 |
500+ | $5.960 |
Price for:Each
Minimum: 1
Multiple: 1
$9.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMETHERM
Manufacturer Part NoMS35 10018
Newark Part No.72J6630
Product RangeMegaSurge MS35 Series
Technical Datasheet
Product RangeMegaSurge MS35 Series
Disc Size35mm
Resistance (25°C)10ohm
ApprovalsUL
Maximum Energy Rating at 25°C500J
Maximum Steady State Current at 25°C18A
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MS35 10018 is a 2-pin NTC Thermistor with radial-leaded case. This MegaSurge MS35-series inrush current limiter has 500J maximum energy rating at 25°C. Suitable for AC motor, power supply, motor drives, audio amplifiers, battery charges, frequency generator, plasma cutting tool, MRI machines and toroidal transformers up to 4kVA applications.
- 680V Voltage rating
- 10Ω Resistance
Applications
Safety, Motor Drive & Control, Power Management, Audio, Maintenance & Repair, Consumer Electronics
Technical Specifications
Product Range
MegaSurge MS35 Series
Resistance (25°C)
10ohm
Maximum Energy Rating at 25°C
500J
SVHC
No SVHC (27-Jun-2024)
Disc Size
35mm
Approvals
UL
Maximum Steady State Current at 25°C
18A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate