1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Aluminium Electrolytic Capacitors
                      5. Snap In / Screw Terminal Aluminium Electrolytic Capacitors
                      Print Page

                      B41580A7339M000

                      Electrolytic Capacitor, Screw, B41580 Series, 33000 F, 20%, 40 V, 51.6 mm, 0.006 ohm RoHS Compliant: Yes

                      EPCOS B41580A7339M000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEPCOS
                      Manufacturer Part NoB41580A7339M000
                      Newark Part No.18T7246
                      Product RangeB41580 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerEPCOS
                      Manufacturer Part NoB41580A7339M000
                      Newark Part No.18T7246
                      Product RangeB41580 Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance33000µF
                      Capacitance Tolerance± 20%
                      Lifetime @ Temperature3000 hours @ 105°C
                      Product RangeB41580 Series
                      Lead Spacing22.2mm
                      ESR0.006ohm
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C

                      Alternatives for B41580A7339M000

                      1 Product Found

                      Technical Specifications

                      Capacitance

                      33000µF

                      Lifetime @ Temperature

                      3000 hours @ 105°C

                      Lead Spacing

                      22.2mm

                      Operating Temperature Min

                      -40°C

                      Capacitance Tolerance

                      ± 20%

                      Product Range

                      B41580 Series

                      ESR

                      0.006ohm

                      Operating Temperature Max

                      105°C

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes