1. Home
                      2. LED Lighting Components
                      3. LED Strip & Tape Lighting
                      Print Page

                      OVM12F3W7

                      LED Strip, 80 mm, 3 LEDs, White, 12 VDC, 1.5 W, IP67

                      Date/Lot Code

                      TT ELECTRONICS / OPTEK TECHNOLOGY OVM12F3W7
                      TT ELECTRONICS / OPTEK TECHNOLOGY OVM12F3W7
                      TT ELECTRONICS / OPTEK TECHNOLOGY OVM12F3W7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
                      Manufacturer Part NoOVM12F3W7
                      Newark Part No.19P2475
                      Product RangeOVM12 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4,876 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$3.350
                      10+$3.270
                      25+$3.180
                      50+$3.100
                      100+$3.010
                      250+$2.890
                      500+$2.780
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
                      Manufacturer Part NoOVM12F3W7
                      Newark Part No.19P2475
                      Product RangeOVM12 Series
                      Technical Datasheet

                      Data Sheet

                      Light Strip Length80mm
                      No. of LEDs3LEDs
                      Illumination ColorWhite
                      Input Voltage12VDC
                      Input Power1.5W
                      IP RatingIP67
                      Product RangeOVM12 Series
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The OVM12F3W7 is a 12VDC/9W White 3 LED Module with 30 module/string. The module is a versatile string of 30 LED modules for surface illumination creating decorative, special effects or channel letter applications. Response time is fast for instantaneous flashing lights and power consumption results in low power requirements from circuit power supply. Decorative applications include boats and motorcycles, boat houses and docks, residential under counter lighting and hidden ceiling lights, safety lights around steps and pools are just a few places to create an environment for fun and emotional moods.

                      • 5000 to 7000K Dominant wavelength
                      • 120° Beam angle

                      Applications

                      Lighting, Commercial, Consumer Electronics, Automotive

                      Technical Specifications

                      Light Strip Length

                      80mm

                      Illumination Color

                      White

                      Input Power

                      1.5W

                      Product Range

                      OVM12 Series

                      No. of LEDs

                      3LEDs

                      Input Voltage

                      12VDC

                      IP Rating

                      IP67

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code