1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. EEPROM
                      Print Page

                      AT25080B-SSHL-B

                      SERIAL EEPROM, 8KBIT, 5MHZ, SOIC-8

                      Date/Lot Code

                      MICROCHIP AT25080B-SSHL-B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoAT25080B-SSHL-B
                      Newark Part No.12T1355
                      Product Range8Kbit SPI Serial EEPROM
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      934 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.410
                      10+$0.395
                      25+$0.380
                      50+$0.375
                      100+$0.370
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.41
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoAT25080B-SSHL-B
                      Newark Part No.12T1355
                      Product Range8Kbit SPI Serial EEPROM
                      Technical Datasheet

                      Data Sheet

                      Memory Size8Kbit
                      Memory Density8Kbit
                      IC Interface TypeSerial SPI
                      EEPROM Memory Configuration1K x 8bit
                      Memory Configuration1K x 8bit
                      Memory Interface TypeSerial SPI
                      InterfacesSPI
                      Clock Frequency20MHz
                      Clock Frequency Max5MHz
                      IC Case / PackageSOIC
                      Memory Case StyleSOIC
                      No. of Pins8Pins
                      Supply Voltage Min1.8V
                      Supply Voltage Max5.5V
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      PackagingEach
                      Product Range8Kbit SPI Serial EEPROM
                      RoHS Phthalates CompliantYes
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Memory Size

                      8Kbit

                      IC Interface Type

                      Serial SPI

                      Memory Configuration

                      1K x 8bit

                      Interfaces

                      SPI

                      Clock Frequency Max

                      5MHz

                      Memory Case Style

                      SOIC

                      Supply Voltage Min

                      1.8V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Product Range

                      8Kbit SPI Serial EEPROM

                      MSL

                      -

                      Memory Density

                      8Kbit

                      EEPROM Memory Configuration

                      1K x 8bit

                      Memory Interface Type

                      Serial SPI

                      Clock Frequency

                      20MHz

                      IC Case / Package

                      SOIC

                      No. of Pins

                      8Pins

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Min

                      -40°C

                      Packaging

                      Each

                      RoHS Phthalates Compliant

                      Yes

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for AT25080B-SSHL-B

                      1 Product Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code