1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 8-bit Microcontrollers
                      Print Page

                      ATMEGA88A-PU

                      8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega88 Series Microcontrollers, AVR

                      MICROCHIP ATMEGA88A-PU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoATMEGA88A-PU
                      Newark Part No.68T3267
                      Product RangeAVR ATmega Family ATmega88 Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      184 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$2.450
                      10+$2.330
                      28+$2.220
                      56+$2.110
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.45
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoATMEGA88A-PU
                      Newark Part No.68T3267
                      Product RangeAVR ATmega Family ATmega88 Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangeAVR ATmega Family ATmega88 Series Microcontrollers
                      Base NumberATmega
                      CPU Speed20MHz
                      Device CoreAVR
                      Operating Frequency Max20MHz
                      Program Memory Size8KB
                      No. of Pins28Pins
                      MCU Case StyleDIP
                      IC Case / PackageDIP
                      No. of I/O's23I/O's
                      InterfacesI2C, SPI, UART
                      Embedded Interface TypeI2C, SPI, UART
                      RAM Memory Size1KB
                      ADC Channels6Channels
                      ADC Resolution10Bit
                      MCU FamilyAVR ATmega
                      MCU SeriesATmega88
                      Supply Voltage Min1.8V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingThrough Hole
                      Qualification-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The ATMEGA88A-PU is a 8-bit high-performance picoPower AVR RISC-based Microcontroller combines 8kB ISP flash memory with read-while-write capabilities, 512B EEPROM, 1kB SRAM, 23 general purpose I/O lines, 32 general purpose working registers, three flexible timer/counters with compare modes, internal and external interrupts, serial programmable USART, a byte-oriented 2-wire serial interface, SPI serial port, 6-channel 10-bit A/D converter, programmable watchdog timer with internal oscillator and five software selectable power saving modes. The device operates between 1.8 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.

                      • Advanced RISC architecture - On-chip 2-cycle multiplier
                      • High endurance, non-volatile memory segments
                      • QTouch® library support - Capacitive touch buttons, sliders and wheels
                      • Peripheral features - Real time counter with separate oscillator
                      • Temperature measurement - Programmable serial USART
                      • Power-on reset (POR) and programmable brown-out detection
                      • Internal calibrated oscillator
                      • External and internal interrupt sources
                      • Six sleep modes - Idle, ADC noise reduction, power-save, power-down, standby and extended standby
                      • -40 to +85°C Industrial operating temperature range

                      Applications

                      Industrial, Computers & Computer Peripherals

                      Technical Specifications

                      Product Range

                      AVR ATmega Family ATmega88 Series Microcontrollers

                      CPU Speed

                      20MHz

                      Operating Frequency Max

                      20MHz

                      No. of Pins

                      28Pins

                      IC Case / Package

                      DIP

                      Interfaces

                      I2C, SPI, UART

                      RAM Memory Size

                      1KB

                      ADC Resolution

                      10Bit

                      MCU Series

                      ATmega88

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Base Number

                      ATmega

                      Device Core

                      AVR

                      Program Memory Size

                      8KB

                      MCU Case Style

                      DIP

                      No. of I/O's

                      23I/O's

                      Embedded Interface Type

                      I2C, SPI, UART

                      ADC Channels

                      6Channels

                      MCU Family

                      AVR ATmega

                      Supply Voltage Min

                      1.8V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Through Hole

                      MSL

                      -

                      Technical Docs (4)

                      CAD CadSoft_EAGLE EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)