Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATTINY9-TSHR
Newark Part No.12T1345
Product RangeAVR ATtiny Family ATtiny9 Series Microcontrollers
Technical Datasheet
5,599 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.440 |
10+ | $0.420 |
25+ | $0.400 |
50+ | $0.375 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY9-TSHR
Newark Part No.12T1345
Product RangeAVR ATtiny Family ATtiny9 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny9 Series Microcontrollers
Device CoreAVR
CPU Speed12MHz
Operating Frequency Max12MHz
Program Memory Size1KB
No. of Pins6Pins
IC Case / PackageSOT-23
MCU Case StyleSOT-23
No. of I/O's4I/O's
Interfaces-
Embedded Interface Type-
ADC Channels-
ADC Resolution-
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATtiny
MCU SeriesATtiny9
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny9 Series Microcontrollers
CPU Speed
12MHz
Program Memory Size
1KB
IC Case / Package
SOT-23
No. of I/O's
4I/O's
Embedded Interface Type
-
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATtiny
Qualification
-
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (21-Jan-2025)
Device Core
AVR
Operating Frequency Max
12MHz
No. of Pins
6Pins
MCU Case Style
SOT-23
Interfaces
-
ADC Channels
-
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATtiny9
Automotive Qualification Standard
-
MSL
-
Technical Docs (3)
Alternatives for ATTINY9-TSHR
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability